Parametric results for: Y162568R1000A0R under Metal Foil Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: y162568r1000a0r
Select parts from the table below to compare.
Compare
Compare
Y162568R1000A0R
Vishay Intertechnologies
Check for Price No Transferred 68.1 Ω 0.05 % 300 mW 1206 SMT 0.2 ppm/°C FIXED RESISTOR METAL FOIL 87 V e0 150 °C -55 °C Chip 2 TR Tin/Lead (Sn/Pb) 640 µm 3.2 mm 1.57 mm VISHAY INTERTECHNOLOGY INC unknown
Y162568R1000A0R
Vishay Precision Group Inc
Check for Price No End Of Life 68.1 Ω 0.05 % 300 mW 1206 SURFACE MOUNT SMT 0.2 ppm/°C FIXED RESISTOR METAL FOIL NON INDUCTIVE; ULTRA HIGH PRECISION 70 °C YES 87 V e0 150 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) WRAPAROUND 640 µm 3.2 mm 1.57 mm VISHAY PRECISION GROUP INC compliant CHIP EAR99 8533.21.00.30