Filter Your Search
1 - 1 of 1 results
|
XM2C-1542-502L
OMRON Electronic Components LLC
|
Check for Price | Yes | Obsolete | 15 | 2 | 2.77 mm | 2 | 20 mΩ | 3 A | MALE | 100 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 2/A | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 1 GΩ | e4 | UL | 94V-0 | -25 °C | 105 °C | SPLIT BOARD LOCK | PLUG | GOLD FLASH | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | NICKEL | SOLDER | 0.494 inch | 0.496 inch | 1.539 inch | 0.125 inch | OMRON CORP | compliant |