Parametric results for: XLH736001.000000I under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xlh736001000000i
Select parts from the table below to compare.
Compare
Compare
XLH736001.000000I
Renesas Electronics Corporation
$1.1290 Buy Yes Active 1 MHz 25 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 3 ns NO 3 ns 32 mA 3.465 V 3.135 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 DILCC4,.2,200 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.3mm RENESAS ELECTRONICS CORP compliant Clock Renesas Electronics
XLH736001.000000I
Integrated Device Technology Inc
Check for Price Buy Transferred 1 MHz 25 % 15 pF 3.3 V HCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT 3 ns NO 3 ns 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 YES 7.0mm x 5.0mm x 1.3mm INTEGRATED DEVICE TECHNOLOGY INC compliant Clock CLCC, 6 PIN EAR99 8542.39.00.01