Parametric results for: XG4M-4030-T under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xg4m4030t
Select parts from the table below to compare.
Compare
Compare
XG4M-4030-T
OMRON Electronic Components LLC
Check for Price Yes Active 40 2 20 mΩ 1 A FEMALE 50 Cycles CABLE GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED BOARD CONNECTOR STANDARD: MIL-C-83503 500VAC V NO 1.96 N 1 GΩ POLARIZED KEY 28 AWG 0.39 N NO NO e3 YES MIL; UL 94V-0 -55 °C 105 °C SOCKET PREASSEM CONN Tin (Sn) NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE 6u inch IDC 0.24 inch 0.42 inch 2.18 inch OMRON CORP unknown Omron Electronics