Filter Your Search
1 - 1 of 1 results
![]() |
XC9536XV-3VQG44C
AMD Xilinx
|
Check for Price | Yes | Obsolete | 2.5 V | 3.5 ns | 34 | FLASH PLD | COMMERCIAL | SQUARE | 0 DEDICATED INPUTS, 34 I/O | MACROCELL | 2.62 V | 2.37 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | XILINX INC | QFP | PLASTIC, VQFP-44 | 44 | compliant | 8542.39.00.01 |