Parametric results for: XC7VX1140T-2FLG1926C under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xc7vx1140t2flg1926c
Select parts from the table below to compare.
Compare
Compare
XC7VX1140T-2FLG1926C
AMD
Check for Price Buy Yes Active 1 V 720 720 1139200 89000 610 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 89000 CLBS 1.818 GHz 1.03 V 970 mV S-PBGA-B1926 Not Qualified e1 85 °C 1926 PLASTIC/EPOXY BGA BGA1924,44X44,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 45 mm 45 mm 3.75 mm ADVANCED MICRO DEVICES INC BGA-1926 not_compliant AMD
XC7VX1140T-2FLG1926C
AMD Xilinx
Check for Price Buy Yes Yes Transferred 1 V 720 720 1139200 89000 610 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 89000 CLBS 1.818 GHz 1.03 V 970 mV S-PBGA-B1926 Not Qualified e1 85 °C 1926 PLASTIC/EPOXY BGA BGA1924,44X44,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 45 mm 45 mm 3.75 mm XILINX INC not_compliant BGA 1926 3A001.A.7.B 8542.39.00.01