Filter Your Search
1 - 2 of 2 results
|
XC7V585T-1FFG1761C
AMD
|
Check for Price Buy | Yes | Active | 1 V | 750 | 750 | 582720 | 45525 | 740 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 45525 CLBS | 1.818 GHz | 1.03 V | 970 mV | S-PBGA-B1761 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 1761 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.5 mm | ADVANCED MICRO DEVICES INC | BGA-1761 | compliant | AMD | |||||||
![]() |
XC7V585T-1FFG1761C
AMD Xilinx
|
Check for Price Buy | Yes | Yes | Transferred | 1 V | 750 | 750 | 582720 | 45525 | 740 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 45525 CLBS | 1.818 GHz | 1.03 V | 970 mV | S-PBGA-B1761 | Not Qualified | e1 | 4 | 85 °C | 245 | 30 | 1761 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.5 mm | XILINX INC | compliant | BGA | 1761 | 3A001.A.7.A | 8542.39.00.01 |