Parametric results for: XC7S25-2CSGA324C under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xc7s252csga324c
Select parts from the table below to compare.
Compare
Compare
XC7S25-2CSGA324C
AMD
$43.0793 Yes Active 1 V 150 150 23360 1825 1.05 ns FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 1825 CLBS 1.286 GHz 1.05 V 950 mV S-PBGA-B324 e1 85 °C 324 PLASTIC/EPOXY LFBGA BGA324,18X18,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 15 mm 15 mm 1.5 mm ADVANCED MICRO DEVICES INC CSBGA-324 compliant AMD
XC7S25-2CSGA324C
AMD Xilinx
Check for Price Yes Transferred 1 V 150 150 23360 1825 1.05 ns FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 1825 CLBS 1.286 GHz 1.05 V 950 mV S-PBGA-B324 e1 85 °C 324 PLASTIC/EPOXY LFBGA BGA324,18X18,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 15 mm 15 mm 1.5 mm XILINX INC CSBGA-324 compliant EAR99 8542.39.00.01 2016-11-15