Filter Your Search
1 - 2 of 2 results
![]() |
XC7K160T-2FBG484I
AMD Xilinx
|
$324.4800 Buy | Yes | Yes | Transferred | 1 V | 285 | 285 | 162240 | 12675 | 610 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 12675 CLBS | 1.286 GHz | 1.03 V | 970 mV | S-PBGA-B484 | Not Qualified | e1 | 4 | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.54 mm | XILINX INC | BGA | 484 | compliant | 3A991.D | 8542.39.00.01 | ||||||
|
XC7K160T-2FBG484I
AMD
|
$541.6890 Buy | Yes | Active | 1 V | 285 | 285 | 162240 | 12675 | 250 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 12675 CLBS | 1.286 GHz | 1.03 V | 970 mV | S-PBGA-B484 | Not Qualified | e1 | 4 | 100 °C | -40 °C | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.54 mm | ADVANCED MICRO DEVICES INC | compliant | BGA-484 | AMD |