Filter Your Search
1 - 2 of 2 results
![]() |
XC6VCX75T-1FFG784I
AMD Xilinx
|
Check for Price Buy | Yes | Yes | Transferred | 1 V | 360 | 360 | 74496 | 5820 | 790 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1.098 GHz | 1.05 V | 950 mV | S-PBGA-B784 | Not Qualified | e1 | 4 | 100 °C | -40 °C | 245 | 30 | 784 | PLASTIC/EPOXY | BGA | BGA784,28X28,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.1 mm | XILINX INC | BGA | 29 X 29 MM, LEAD FREE, FBGA-784 | 784 | compliant | 3A991.D | 8542.39.00.01 | ||
|
XC6VCX75T-1FFG784I
AMD
|
Check for Price Buy | Yes | Active | 1 V | 360 | 360 | 74496 | 5820 | 790 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1.098 GHz | 1.05 V | 950 mV | S-PBGA-B784 | Not Qualified | e1 | 4 | 100 °C | -40 °C | 245 | 30 | 784 | PLASTIC/EPOXY | BGA | BGA784,28X28,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.1 mm | ADVANCED MICRO DEVICES INC | 29 X 29 MM, LEAD FREE, FBGA-784 | compliant |