Parametric results for: XC6SLX25-3CSG324C under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: xc6slx253csg324c
Select parts from the table below to compare.
Compare
Compare
XC6SLX25-3CSG324C
AMD Xilinx
$35.3900 Buy Yes Yes Transferred 1.2 V 226 226 24051 1879 210 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 1879 CLBS 862 MHz 1.26 V 1.14 V S-PBGA-B324 Not Qualified e1 3 85 °C 260 30 324 PLASTIC/EPOXY LFBGA BGA324,18X18,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 15 mm 15 mm 1.5 mm 1932196 XILINX INC BGA 15 X 15 MM, 0.80 MM PITCH, LEAD FREE, BGA-324 324 compliant 3A991.D 8542.39.00.01 8542.39.00.00 12.2 1790.65 21845.93 524 495 259380 Commercial Extended: +0C to +85C RoHS 2 (2015/863/EU) 2022-06-10 80 YES 1333-86-4, 7440-02-0 e DRC Conflict Free CMRT V6.22 [object Object] [object Object]
XC6SLX25-3CSG324C
AMD
Check for Price Buy Yes Active 1.2 V 226 226 24051 1879 210 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 1879 CLBS 862 MHz 1.26 V 1.14 V S-PBGA-B324 Not Qualified e1 3 85 °C 260 30 324 PLASTIC/EPOXY LFBGA BGA324,18X18,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 15 mm 15 mm 1.5 mm ADVANCED MICRO DEVICES INC 15 X 15 MM, 0.80 MM PITCH, LEAD FREE, BGA-324 compliant 12.2 1790.65 21845.93 524 495 259380 Commercial Extended: +0C to +85C RoHS 2 (2015/863/EU) 2023-01-17 80 YES 1333-86-4, 7440-02-0 e DRC Conflict Free CMRT V6.22 [object Object] [object Object] AMD XILINX - XC6SLX25-3CSG324C - FPGA, S... more AMD 2024-04-03 12:48:55 [object Object]