Parametric results for: XC6SLX150T-2FG484I under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xc6slx150t2fg484i
Select parts from the table below to compare.
Compare
Compare
XC6SLX150T-2FG484I
AMD Xilinx
$224.9900 Buy No No Transferred 1.2 V 296 296 147443 11519 260 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 11519 CLBS 667 MHz 1.26 V 1.14 V S-PBGA-B484 Not Qualified e0 3 100 °C -40 °C 225 30 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 23 mm 23 mm 2.6 mm XILINX INC BGA 23 X 23 MM, 1 MM PITCH, FBGA-484 484 not_compliant 3A991.D 8542.39.00.01
XC6SLX150T-2FG484I
AMD
Check for Price Buy No Active 1.2 V 296 296 147443 11519 260 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 11519 CLBS 667 MHz 1.26 V 1.14 V S-PBGA-B484 Not Qualified e0 3 100 °C -40 °C 225 30 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 23 mm 23 mm 2.6 mm ADVANCED MICRO DEVICES INC 23 X 23 MM, 1 MM PITCH, FBGA-484 not_compliant AMD