Parametric results for: XC6220A12BPR-G under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: xc6220a12bprg
Select parts from the table below to compare.
Compare
Compare
XC6220A12BPR-G
Torex Semiconductor LTD
Check for Price Buy Yes Active 6 V 1.75 V 1.25 V 150 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 6.5 V 0.010625 % 0.045 % 1 1.29 V 1.21 V CMOS 3.2 % R-PDSO-F5 e3 1 85 °C -40 °C 260 10 5 PLASTIC/EPOXY LSOF TO-243 RECTANGULAR SMALL OUTLINE, LOW PROFILE TR YES Tin (Sn) FLAT 1.5 mm DUAL 2.5 mm 4.5 mm 1.6 mm TOREX SEMICONDUCTOR LTD ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-89, 5 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo