Filter Your Search
1 - 2 of 2 results
![]() |
XC3S1400A-5FG676C
AMD Xilinx
|
Check for Price Buy | No | No | Transferred | 1.2 V | 502 | 408 | 25344 | 1400000 | 2816 | 620 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 2816 CLBS, 1400000 GATES | 770 MHz | 1.26 V | 1.14 V | S-PBGA-B676 | Not Qualified | e0 | 3 | 85 °C | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.44 mm | XILINX INC | BGA | FBGA-676 | 676 | not_compliant | 3A991.D | 8542.39.00.01 | ||
|
XC3S1400A-5FG676C
AMD
|
Check for Price Buy | No | Obsolete | 1.2 V | 502 | 408 | 25344 | 1400000 | 2816 | 620 ps | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 2816 CLBS, 1400000 GATES | 770 MHz | 1.26 V | 1.14 V | S-PBGA-B676 | Not Qualified | e0 | 3 | 85 °C | 676 | PLASTIC/EPOXY | BGA | BGA676,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2.44 mm | ADVANCED MICRO DEVICES INC | FBGA-676 | not_compliant |