Parametric results for: XC3020A7PC68C under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc3020a7pc68c
Select parts from the table below to compare.
Compare
Compare
XC3020A-7PC68C
AMD Xilinx
Check for Price No No Obsolete 5 V 58 58 64 1000 64 5.1 ns FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 64 CLBS, 1000 GATES MAX USABLE 1500 LOGIC GATES 113 MHz 5.25 V 4.75 V S-PQCC-J68 Not Qualified e0 3 85 °C 225 30 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 24.2316 mm 24.2316 mm 5.08 mm XILINX INC LCC PLASTIC, LCC-68 68 unknown 8542.39.00.01