Filter Your Search
1 - 2 of 2 results
![]() |
XC2C64A-5QFG48C
AMD Xilinx
|
$5.2900 | Yes | Yes | Transferred | 1.8 V | 5 ns | 64 | 37 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 37 I/O | REAL DIGITAL DESIGN TECHNOLOGY | 333 MHz | YES | YES | MACROCELL | 1.9 V | 1.7 V | S-XQCC-N48 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 48 | UNSPECIFIED | VQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | XILINX INC | QFN | 7 X 7 MM, 0.50 MM PITCH, LEAD FREE, QFN-48 | 48 | compliant | EAR99 | 8542.39.00.01 | |||
|
XC2C64A-5QFG48C
AMD
|
Check for Price | Yes | Obsolete | 1.8 V | 5 ns | 64 | 37 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 37 I/O | REAL DIGITAL DESIGN TECHNOLOGY | 333 MHz | YES | YES | MACROCELL | 1.9 V | 1.7 V | S-XQCC-N48 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 48 | UNSPECIFIED | VQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | ADVANCED MICRO DEVICES INC | 7 X 7 MM, 0.50 MM PITCH, LEAD FREE, QFN-48 | compliant | AMD |