Parametric results for: XC2C512-10PQG208I under Programmable Logic Devices

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc2c51210pqg208i
Select parts from the table below to compare.
Compare
Compare
XC2C512-10PQG208I
AMD Xilinx
Check for Price Yes Yes Obsolete 1.8 V 10 ns 173 173 512 173 FLASH PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 173 I/O YES PLA-TYPE 91 MHz YES YES MACROCELL 1.9 V 1.7 V S-PQFP-G208 Not Qualified e3 3 85 °C -40 °C 245 30 208 PLASTIC/EPOXY FQFP QFP208,1.2SQ,20 SQUARE FLATPACK, FINE PITCH YES Matte Tin (Sn) GULL WING 500 µm QUAD 28 mm 28 mm 4.1 mm XILINX INC QFP 28 X 28 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFP-208 208 compliant EAR99 8542.39.00.01