Filter Your Search
1 - 2 of 2 results
|
XA6SLX25-3FTG256I
AMD Xilinx
|
Check for Price Buy | Yes | Transferred | 186 | 186 | 24051 | FIELD PROGRAMMABLE GATE ARRAY | AEC-Q100 | SQUARE | 62.5 MHz | S-PBGA-B256 | Not Qualified | e1 | 3 | 260 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | XILINX INC | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
XA6SLX25-3FTG256I
AMD
|
Check for Price Buy | Yes | Active | 1.2 V | 186 | 186 | 24051 | 210 ps | FIELD PROGRAMMABLE GATE ARRAY | AEC-Q100 | SQUARE | 1879 CLBS | 62.5 MHz | 1.26 V | 1.14 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | ADVANCED MICRO DEVICES INC | compliant | AMD |