Filter Your Search
1 - 2 of 2 results
|
X5045S8IZ-2.7A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 2.7 V | 5.5 V | +2.92V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | RENESAS ELECTRONICS CORP | SOICN | SOIC-8 | 8 | M8.15E | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||
![]() |
X5045S8IZ-2.7A
Intersil Corporation
|
Check for Price | Yes | Transferred | 5 V | 2.7 V | 5.5 V | +2.92V | 1 | YES | YES | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INTERSIL CORP | PDIP, SOIC | ROHS COMPLIANT, PLASTIC, SOIC-8 | 8, 8 | compliant | EAR99 | 8542.39.00.01 |