Parametric results for: WSL2512R0150FEK18 under Metal Strip Resistor

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: wsl2512r0150fek18
Select parts from the table below to compare.
Compare
Compare
WSL2512R0150FEK18
Vishay Dale
Check for Price Buy Yes Active 15 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 173.2 mV AEC-Q200 170 °C -65 °C Rectangular 2 BULK Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 635 µm 6.35 mm 3.18 mm VISHAY INTERTECHNOLOGY INC SMT, 2512 compliant EAR99 8533.21.00.30