Parametric results for: WSL2010R5000FTB under Fixed Resistors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: wsl2010r5000ftb
Select parts from the table below to compare.
Compare
Compare
WSL2010R5000FTB18
Vishay Intertechnologies
Check for Price No Active 500 mΩ 1 % 1 W 2010 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 707.1 mV e0 AEC-Q200 170 °C -65 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Tin/Lead (Sn/Pb) WRAPAROUND 635 µm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSL2010R5000FTB
Vishay Intertechnologies
Check for Price No Active 500 mΩ 1 % 500 mW 2010 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 500 mV e0 AEC-Q200 170 °C -65 °C Rectangular 2 TR, EMBOSSED PLASTIC, 13 INCH Tin/Lead (Sn/Pb) WRAPAROUND 635 µm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC CHIP unknown Vishay
WSL2010R5000FTB18
Vishay Dale
Check for Price Active unknown