Parametric results for: WSL1206R0500FEK18 under Metal Strip Resistor

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: wsl1206r0500fek18
Select parts from the table below to compare.
Compare
Compare
WSL1206R0500FEK18
Vishay Dale
Check for Price Yes Yes Active 50 mΩ 1 % 500 mW 1206 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 158.1 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 BULK Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 635 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC SMT, 1206 compliant EAR99 8533.21.00.30