Parametric results for: WSC4527R5000FTA20 under Fixed Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: wsc4527r5000ft
Select parts from the table below to compare.
Compare
Compare
WSC4527R5000FTB
Vishay Intertechnologies
Check for Price Buy No Active 500 mΩ 1 % 2 W 4527 SURFACE MOUNT SMT 90 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 70 °C YES 1 V e0 AEC-Q200 275 °C -65 °C Rectangular 2 TR, EMBOSSED PLASTIC, 13 INCH Tin/Lead (Sn/Pb) WRAPAROUND 4.24 mm 11.56 mm 6.98 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSC4527R5000FTA
Vishay Dale
Check for Price Buy No No Active 500 mΩ 1 % 2 W 4527 SURFACE MOUNT SMT 90 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 70 °C YES 1 V e0 AEC-Q200 275 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 13 INCH Tin/Lead (Sn/Pb) WRAPAROUND 4.24 mm 11.56 mm 6.98 mm VISHAY INTERTECHNOLOGY INC SMT, 4527 compliant EAR99 8533.21.00.80