Parametric results for: WSC45272R700FEB under Wire Wound Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: wsc45272r700feb
Select parts from the table below to compare.
Compare
Compare
WSC45272R700FEB
Vishay Intertechnologies
Check for Price Yes Active 2.7 Ω 1 % 2 W 4527 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 70 °C YES 2.3238 V e3 AEC-Q200 275 °C -65 °C Rectangular 2 TR, EMBOSSED PLASTIC, 13 INCH Matte Tin (Sn) WRAPAROUND 4.24 mm 11.56 mm 6.98 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.80 Vishay