Parametric results for: WSC45271R300FEA under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: wsc45271r300fea
Select parts from the table below to compare.
Compare
Compare
WSC45271R300FEA
Vishay Intertechnologies
$0.6434 Yes Active 1.3 Ω 1 % 2 W 4527 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 70 °C YES 1.61 V e3 AEC-Q200 275 °C -65 °C Rectangular 2 TR, EMBOSSED PLASTIC, 13 INCH Matte Tin (Sn) WRAPAROUND 4.24 mm 11.56 mm 6.98 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSC45271R300FEA
Vishay Dale
Check for Price Yes Yes Active 1.3 Ω 1 % 2 W 4527 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 70 °C YES 1.61 V e3 AEC-Q200 275 °C -65 °C Rectangular 2 TR, EMBOSSED PLASTIC, 13 INCH Matte Tin (Sn) WRAPAROUND 4.24 mm 11.56 mm 6.98 mm VISHAY INTERTECHNOLOGY INC SMT, 4527 compliant EAR99 8533.21.00.80