Parametric results for: WSC4527103R0FEA under Wire Wound Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: wsc4527103r0fea
Select parts from the table below to compare.
Compare
Compare
WSC4527103R0FEA
Vishay Dale
Check for Price Yes Yes Active 103 Ω 1 % 2 W 4527 SURFACE MOUNT SMT 20 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 70 °C YES 14.3527 V e3 275 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 13 INCH Matte Tin (Sn) WRAPAROUND 4.24 mm 11.56 mm 6.98 mm VISHAY INTERTECHNOLOGY INC , 4527 compliant EAR99 8533.21.00.80