Filter Your Search
1 - 1 of 1 results
|
WP4S-150RFA1
TT Electronics Resistors
|
Check for Price | Yes | Active | 150 Ω | 1 % | 4 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 100 V | e3 | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 800 µm | 22.75 mm | 5.6 mm | 13 mm | TT ELECTRONICS PLC | Axial, | compliant |