Parametric results for: WK73S2ATTDR160F under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: wk73s2attdr160f
Select parts from the table below to compare.
Compare
Compare
WK73S2ATTDR160F
KOA Speer Electronics Inc
Check for Price Yes Active 160 mΩ 1 % 1 W 0508 SURFACE MOUNT SMT 0,200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 400 mV e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PUNCHED PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 550 µm 1.25 mm 2 mm KOA SPEER ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30 KOA Speer