Filter Your Search
1 - 1 of 1 results
|
VX-5-1C23
OMRON Corporation
|
Check for Price Buy | Yes | Yes | Active | 5 A | 30 V | 500000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 5A@250VAC | 5A@30VDC | 5 A | 250 V | 0.49 N | 1.2 mm | -25 °C | 80 °C | PANEL MOUNT | 2.2 mm | IP40 | NO | QUICK CONNECT | 10.3 mm | 15.9 mm | 27.8 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 |