Filter Your Search
1 - 1 of 1 results
|
VTVS63GSMF-HM3-18
Vishay Intertechnologies
|
Check for Price Buy | Yes | Active | 108 V | 74.5 V | SILICON | 73.01 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 63 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW NOISE | 75.99 V | 400 W | R-PDSO-F2 | e3 | AEC-Q101 | DO-219AB | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.50 | Vishay |