Parametric results for: VTVS5V0GSMF-HM3-18 under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: vtvs5v0gsmfhm318
Select parts from the table below to compare.
Compare
Compare
VTVS5V0GSMF-HM3-18
Vishay Intertechnologies
Check for Price Yes Active 8.9 V 6.71 V SILICON 6.57 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW NOISE 6.84 V 400 W R-PDSO-F2 e3 AEC-Q101 DO-219AB 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL VISHAY INTERTECHNOLOGY INC not_compliant EAR99 8541.10.00.50 Vishay