Filter Your Search
1 - 2 of 2 results
|
VS30C-36
TDK-Lambda Corporation
|
Check for Price | Yes | Transferred | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | TDK-LAMBDA CORP | PACKAGE | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
VS30C-36
TDK Corporation
|
Check for Price | Yes | Obsolete | 100 V | 36 V | 132 V | 85 V | 32.4 V | 39.6 V | 900 mA | 1 | NO | YES | DC INPUT VOLTAGE IS 110 TO 175V | AC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.05184 % | 0.6666 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.10605 Vrms | HYBRID | 30 W | R-XXMA-X | EN, UL, CSA | 50 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50 mm | 132.5 mm | TDK CORP | compliant | TDK |