Filter Your Search
1 - 2 of 2 results
|
VS-30CPQ100GPBF
Vishay Semiconductors
|
Check for Price Buy | Obsolete | 15 A | 1.05 V | 280 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 240 A | 1 | R-PSFM-T3 | e3 | TO-247AC | 175 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | R-PSFM-T3 | unknown | EAR99 | 8.8 | Military: -55C to +175C | RoHS 2 (2015/863/EU) | e | |||
|
VS-30CPQ100GPBF
Vishay Intertechnologies
|
Check for Price Buy | Yes | Obsolete | 15 A | 1.05 V | 280 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 240 A | 1 | R-PSFM-T3 | e3 | TO-247AC | 175 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | 8.8 | Military: -55C to +175C | RoHS 2 (2015/863/EU) | e |