Filter Your Search
1 - 1 of 1 results
![]() |
VNQ6040STR-E
STMicroelectronics
|
Check for Price | Yes | Not Recommended | 13 V | 4 | 35 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 28 V | 5 V | YES | INDUSTRIAL | R-PDSO-G36 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | HSSOP | SSOP36,.4,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 500 µm | DUAL | 10.3 mm | 2.45 mm | 7.5 mm | STMICROELECTRONICS | SSOP | ROHS COMPLIANT, SSOP-36 | 36 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |