Filter Your Search
1 - 3 of 3 results
![]() |
VND3NV04-1-E
STMicroelectronics
|
Check for Price Buy | Yes | Obsolete | 5 A | 10 µs | 1.35 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | NO | R-PSIP-T3 | Not Qualified | e3 | 1 | 260 | 30 | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.25 mm | SINGLE | 6.5 mm | 6.1 mm | 2.4 mm | STMICROELECTRONICS | TO-251 | ROHS COMPLIANT, TO-251, IPAK, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | ||||
![]() |
VND3NV0413TR
STMicroelectronics
|
Check for Price Buy | Yes | Obsolete | 5 A | 10 µs | 1.35 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | YES | R-PSSO-G2 | Not Qualified | e3 | 1 | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 2.28 mm | SINGLE | 6.5 mm | 2.63 mm | 6.1 mm | STMICROELECTRONICS | TO-252 | ROHS COMPLIANT, TO-252, DPAK, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
![]() |
VND3NV04-1
STMicroelectronics
|
Check for Price Buy | Yes | Yes | Obsolete | 5 A | 10 µs | 1.35 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | NO | R-PSIP-T3 | Not Qualified | 225 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.25 mm | SINGLE | 6.5 mm | 6.1 mm | 2.4 mm | STMICROELECTRONICS | TO-251 | TO-251, IPAK, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 |