Parametric results for: VJ0603A2R2DXQCW1BC under Ceramic Capacitors

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: vj0603a2r2dxqcw1bc
Select parts from the table below to compare.
Compare
Compare
VJ0603A2R2DXQCW1BC
Vishay BCcomponents
Check for Price Yes Transferred 2.2 pF 10 V 22.73 % 0603 C0G 22.73 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR VJ 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND VISHAY BC COMPONENTS CHIP, ROHS COMPLIANT compliant EAR99 8532.24.00.20
VJ0603A2R2DXQCW1BC
Vishay Vitramon
Check for Price Yes Yes Active unknown 0603
VJ0603A2R2DXQCW1BC
Vishay Intertechnologies
Check for Price Yes Yes Active 2.2 pF 10 V 0603 C0G SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 870 µm 1.6 mm 800 µm VISHAY INTERTECHNOLOGY INC CHIP, HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8532.24.00.20