Parametric results for: VIPER26HD under Other Signal Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: viper26hd
Select parts from the table below to compare.
Compare
Compare
VIPER26HD
STMicroelectronics
$0.6042 Yes Active 14 V YES CURRENT-MODE ANALOG CIRCUIT 1 23.5 V 11.5 V 127 kHz R-PDSO-G16 Not Qualified e4 3 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm STMICROELECTRONICS SOIC 16 compliant EAR99 8542.39.00.01 STMicroelectronics
VIPER26HDTR
STMicroelectronics
$0.6870 No Active 14 V YES CURRENT-MODE ANALOG CIRCUIT 1 23.5 V 11.5 V 127 kHz R-PDSO-G16 Not Qualified e4 3 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm STMICROELECTRONICS SOIC 16 unknown EAR99 8542.39.00.01 STMicroelectronics