Filter Your Search
1 - 2 of 2 results
|
VIPER012LSTR
STMicroelectronics
|
$0.5344 | Yes | Active | 9 V | 30 V | 4.5 V | 1.5 mA | YES | BUCK-BOOST | 132 kHz | PFM CONTROL TECHNIQUE ALSO AVAILABLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G10 | e3 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | SSOP | SSOP10,.25,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 1 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SSOP-10 | SSOP 10 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
VIPER012LS
STMicroelectronics
|
$0.5942 | Yes | Active | 9 V | 30 V | 4.5 V | 1.5 mA | YES | BUCK-BOOST | 132 kHz | PFM CONTROL TECHNIQUE ALSO AVAILABLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G10 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | SSOP | SSOP10,.25,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 1 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SSOP-10 | SSOP 10 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |