Parametric results for: VIMCN3CS under Power Supply Modules

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: vimcn3cs
Select parts from the table below to compare.
Compare
Compare
VI-MCN3-CS
Vicor Corporation
Check for Price Buy No Active 48 V 24 V 76 V 36 V 12 V 26.4 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID 300 W R-XXMA-X CE, TUV, UL, VDE, CSA, IEC UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 124.5 mm 218.4 mm 25.2 mm VICOR CORP PACKAGE-10 not_compliant EAR99
VI-MCN3-CSH1
Vicor Corporation
Check for Price Buy No Active 48 V 24 V 76 V 36 V 12 V 26.4 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID 26.4 W R-XXMA-X CE, TUV, UL, VDE, CSA, IEC UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 124.5 mm 218.4 mm 25.2 mm VICOR CORP PACKAGE-10 not_compliant EAR99 2017-11-21
VI-MCN3-CSH1-CC
Vicor Corporation
Check for Price Buy Active 48 V 24 V 76 V 36 V 12 V 26.4 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID 26.4 W R-XXMA-X CE, TUV, UL, VDE, CSA, IEC UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 124.5 mm 218.4 mm 25.2 mm VICOR CORP , compliant EAR99 2017-11-21
VI-MCN3-CS-CC
Vicor Corporation
Check for Price Buy No Active 48 V 24 V 76 V 36 V 12 V 26.4 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID 26.4 W R-XXMA-X CE, TUV, UL, VDE, CSA, IEC UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 124.5 mm 218.4 mm 25.2 mm VICOR CORP PACKAGE-10 not_compliant EAR99 2017-11-21