Parametric results for: VCNL4040M3OE under Proximity Sensors

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: vcnl4040m3oe
Select parts from the table below to compare.
Compare
Compare
VCNL4040M3OE
Vishay Intertechnologies
$1.0256 Yes Active YES 1000 ns 200 mm I2C INTERFACE PROXIMITY SENSOR,PHOTOELECTRIC 300 µA 3.6 V 2.5 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 2 mm 1.1 mm 4 mm VISHAY INTERTECHNOLOGY INC compliant Vishay
VCNL4040M3OE-H5
Vishay Intertechnologies
$1.1006 Yes Active YES 1000 ns 200 mm I2C INTERFACE PROXIMITY SENSOR,PHOTOELECTRIC 300 µA 3.6 V 2.5 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 2.35 mm 3.65 mm 4.34 mm VISHAY INTERTECHNOLOGY INC unknown Vishay
VCNL4040M3OE-H3
Vishay Intertechnologies
$1.1454 Yes Active YES 1000 ns 200 mm I2C INTERFACE PROXIMITY SENSOR,PHOTOELECTRIC 300 µA 3.6 V 2.5 V e4 85 °C -40 °C SURFACE MOUNT RECTANGULAR Nickel/Palladium/Gold (Ni/Pd/Au) SOLDER 2.35 mm 3.25 mm 4.34 mm VISHAY INTERTECHNOLOGY INC unknown Vishay