Parametric results for: VCC6-QCD-100M000000TR under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: vcc6qcd100m000000tr
Select parts from the table below to compare.
Compare
Compare
VCC6-QCD-100M000000TR
Microchip Technology Inc
Check for Price Yes Obsolete 100 MHz 50 % 50 OHM 3.3 V LVPECL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 600 ps NO 600 ps 98 mA 3.465 V 3.135 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.6mm MICROCHIP TECHNOLOGY INC compliant Clock