Parametric results for: VCC6-QCD-100M000000 under XO

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: vcc6qcd100m000000
Select parts from the table below to compare.
Compare
Compare
VCC6-QCD-100M000000
Microchip Technology Inc
Check for Price Buy Yes Obsolete 100 MHz 50 % 50 OHM 3.3 V LVPECL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 600 ps NO 600 ps 98 mA 3.465 V 3.135 V 55/45 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.6mm MICROCHIP TECHNOLOGY INC compliant Clock
VCC6-QCD-100M000000TR
Microchip Technology Inc
Check for Price Buy Yes Obsolete 100 MHz 50 % 50 OHM 3.3 V LVPECL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 600 ps NO 600 ps 98 mA 3.465 V 3.135 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.6mm MICROCHIP TECHNOLOGY INC compliant Clock
VCC6-QCD-100M000000
Vectron International
Check for Price Buy Yes Yes Transferred 100 MHz 50 % 50 OHM 3.3 V LVPECL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 600 ps NO 600 ps 98 mA 3.465 V 3.135 V 55/45 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.6mm VECTRON INTERNATIONAL compliant Clock ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6
VCC6-QCD-100M000000_SNPB
Vectron International
Check for Price Buy Transferred 100 MHz 50 % 50 OHM 3.3 V LVPECL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 600 ps NO 600 ps 98 mA 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES 7.0mm x 5.0mm x 1.6mm VECTRON INTERNATIONAL compliant Clock DILCC6,.2
VCC6-QCD-100M000000
Microsemi Corporation
Check for Price Buy Yes Transferred 100 MHz 50 % 50 OHM 3.3 V LVPECL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 600 ps NO 600 ps 98 mA 3.465 V 3.135 V 55/45 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.6mm MICROSEMI CORP compliant Clock ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6
VCC6-QCD-100M000000_SNPB
Microsemi Corporation
Check for Price Buy Transferred 100 MHz 50 % 50 OHM 3.3 V LVPECL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 600 ps NO 600 ps 98 mA 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES 7.0mm x 5.0mm x 1.6mm MICROSEMI CORP compliant Clock