Parametric results for: VCC6-LCE-125M009300_SNPB under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: vcc6lce125m009300snpb
Select parts from the table below to compare.
Compare
Compare
VCC6-LCE-125M009300_SNPB
Microsemi Corporation
Check for Price Transferred 125.0093 MHz 25 % 100 OHM 3.3 V LVDS ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 600 ps NO 600 ps 60 mA 3.465 V 3.135 V 55/45 % 70 °C -10 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES 7.0mm x 5.0mm x 1.6mm MICROSEMI CORP compliant Clock
VCC6-LCE-125M009300_SNPB
Vectron International
Check for Price Transferred 125.0093 MHz 25 % 100 OHM 3.3 V LVDS ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 600 ps NO 600 ps 60 mA 3.465 V 3.135 V 55/45 % 70 °C -10 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES 7.0mm x 5.0mm x 1.6mm VECTRON INTERNATIONAL compliant Clock DILCC6,.2