Filter Your Search
1 - 4 of 4 results
|
VCC6-LCE-125M009300
Microsemi Corporation
|
Check for Price Buy | Yes | Transferred | 125.0093 MHz | 25 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 600 ps | NO | 600 ps | 60 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | MICROSEMI CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 | compliant | Clock | |||
|
VCC6-LCE-125M009300_SNPB
Microsemi Corporation
|
Check for Price Buy | Transferred | 125.0093 MHz | 25 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 600 ps | NO | 600 ps | 60 mA | 3.465 V | 3.135 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.6mm | MICROSEMI CORP | compliant | Clock | ||||||||
|
VCC6-LCE-125M009300
Vectron International
|
Check for Price Buy | Yes | Yes | Transferred | 125.0093 MHz | 25 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 600 ps | NO | 600 ps | 60 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | DILCC6,.2 | compliant | Clock | ||
|
VCC6-LCE-125M009300_SNPB
Vectron International
|
Check for Price Buy | Transferred | 125.0093 MHz | 25 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 600 ps | NO | 600 ps | 60 mA | 3.465 V | 3.135 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | DILCC6,.2 | compliant | Clock |