Parametric results for: VCC6-LCE-125M00 under XO

Filter Your Search

1 - 10 of 18 results

|
-
Manufacturer Part Number: vcc6lce125m00
Select parts from the table below to compare.
Compare
Compare
VCC6-LCE-125M009300
Microsemi Corporation
Check for Price Yes Transferred 125.0093 MHz 25 % 100 OHM 3.3 V LVDS ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 600 ps NO 600 ps 60 mA 3.465 V 3.135 V 55/45 % e4 Not Qualified 70 °C -10 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.6mm MICROSEMI CORP ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 compliant Clock
VCC6-LCE-125M000
Vectron International
Check for Price Yes Yes Transferred 125 MHz 25 % 3.3 V LVDS TAPE AND REEL; TRISTATE ENABLE/DISABLE FUNCTION 600 ps NO 250 MHz 10 MHz 600 ps 60 mA 3.45 V 3.15 V 55/45 % e4 Not Qualified 70 °C -10 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.5mm VECTRON INTERNATIONAL DILCC6,.2 compliant Clock
VCC6-LCE-125M00930
Vectron International
Check for Price Yes Yes Transferred 125.0093 MHz 25 % 100 OHM 3.3 V LVDS ENABLE/DISABLE FUNCTION; COMPLEMENTARY O... more 600 ps NO 600 ps 3.465 V 3.135 V 55/45 % e4 70 °C -10 °C SURFACE MOUNT 6 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.6mm VECTRON INTERNATIONAL compliant Clock
VCC6-LCE-125M0000
Vectron International
Check for Price Yes Yes Transferred 125 MHz 25 % 100 OHM 3.3 V LVDS ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL 600 ps NO 600 ps 3.465 V 3.135 V 55/45 % e4 70 °C -10 °C SURFACE MOUNT 6 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.6mm VECTRON INTERNATIONAL compliant Clock
VCC6-LCE-125M009300_SNPB
Microsemi Corporation
Check for Price Transferred 125.0093 MHz 25 % 100 OHM 3.3 V LVDS ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 600 ps NO 600 ps 60 mA 3.465 V 3.135 V 55/45 % 70 °C -10 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES 7.0mm x 5.0mm x 1.6mm MICROSEMI CORP compliant Clock
VCC6-LCE-125M000000_SNPB
Vectron International
Check for Price Transferred 125 MHz 25 % 100 OHM 3.3 V LVDS ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 600 ps NO 600 ps 60 mA 3.465 V 3.135 V 55/45 % 70 °C -10 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES 7.0mm x 5.0mm x 1.6mm VECTRON INTERNATIONAL DILCC6,.2 compliant Clock
VCC6-LCE-125M0093
Microsemi Corporation
Check for Price Yes Transferred 125.0093 MHz 25 % 100 OHM 3.3 V LVDS ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL 600 ps NO 600 ps 3.465 V 3.135 V 55/45 % e4 70 °C -10 °C SURFACE MOUNT 6 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.6mm MICROSEMI CORP ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 compliant Clock
VCC6-LCE-125M000000
Vectron International
Check for Price Yes Yes Transferred 125 MHz 25 % 100 OHM 3.3 V LVDS ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 600 ps NO 600 ps 60 mA 3.465 V 3.135 V 55/45 % e4 Not Qualified 70 °C -10 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.6mm VECTRON INTERNATIONAL DILCC6,.2 compliant Clock
VCC6-LCE-125M009300
Vectron International
Check for Price Yes Yes Transferred 125.0093 MHz 25 % 100 OHM 3.3 V LVDS ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 600 ps NO 600 ps 60 mA 3.465 V 3.135 V 55/45 % e4 Not Qualified 70 °C -10 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.6mm VECTRON INTERNATIONAL DILCC6,.2 compliant Clock
VCC6-LCE-125M0093
Vectron International
Check for Price Yes Yes Transferred 125.0093 MHz 25 % 100 OHM 3.3 V LVDS ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL 600 ps NO 600 ps 3.465 V 3.135 V 55/45 % e4 70 °C -10 °C SURFACE MOUNT 6 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.6mm VECTRON INTERNATIONAL compliant Clock