Parametric results for: VCC1-B3C-22M5792000 under XO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: vcc1b3c22m5792000
Select parts from the table below to compare.
Compare
Compare
VCC1-B3C-22M5792000
Microsemi Corporation
Check for Price Yes Transferred 22.5792 MHz 100 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH 4 ns NO 4 ns 3.63 V 2.97 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.6mm MICROSEMI CORP ROHS COMPLIANT, HERMETIC SEALED, SMALL PACKAGE-4 compliant Clock
VCC1-B3C-22M5792000
Vectron International
Check for Price Yes Yes Transferred 22.5792 MHz 100 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH 4 ns NO 4 ns 3.63 V 2.97 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 1.6mm VECTRON INTERNATIONAL ROHS COMPLIANT, HERMETIC SEALED, SMALL PACKAGE-4 compliant Clock
VCC1-B3C-22M5792000
Microchip Technology Inc
Check for Price Yes Active 22.5792 MHz 100 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH 4 ns NO 4 ns 3.63 V 2.97 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT 4 YES NICKEL GOLD 7.0mm x 5.0mm x 1.6mm MICROCHIP TECHNOLOGY INC compliant Clock