Parametric results for: V70212S205Q under Slide Switches

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: v70212s205q
Select parts from the table below to compare.
Compare
Compare
V70212S205Q
C&K
$6.4820 Buy Yes Yes Active 4 A 28 V 10000 Cycle(s) 0.01 mΩ SPDT LATCHED SILVER SLIDE SWITCH SCREW DRIVER SLOT 10.1A@125VAC 4A@28VDC 10.1 A 125 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT GLASS FILLED POLYESTER RED COPPER SILVER COPPER NYLON NO SILVER COPPER ALLOY QUICK CONNECT 16.5 mm 13.72 mm 33.02 mm C & K COMPONENTS LLC ROHS COMPLIANT compliant EAR99 8536.50.90.50 C & K COMPONENTS
V70212S205QE
C&K
$7.3976 Buy Yes Yes Active 4 A 28 V 10000 Cycle(s) 0.01 mΩ SPDT LATCHED SILVER SLIDE SWITCH SCREW DRIVER SLOT 10.1A@125VAC 4A@28VDC 10.1 A 125 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT GLASS FILLED POLYESTER RED COPPER SILVER COPPER NYLON EPOXY TERMINAL SEALED NO SILVER COPPER ALLOY QUICK CONNECT 16.5 mm 13.72 mm 33.02 mm C & K COMPONENTS LLC ROHS COMPLIANT compliant EAR99 8536.50.90.50 C & K COMPONENTS
V70212S205Q
ITT Interconnect Solutions
Check for Price Buy Yes Transferred 4 A 28 V 10000 Cycle(s) SPDT LATCHED SLIDE SWITCH SCREW DRIVER SLOT 10.1A@125VAC 4A@28VDC 10.1 A 125 V e4 -30 °C 85 °C PANEL MOUNT NO Silver (Ag) QUICK CONNECT 19.05 mm 13.72 mm 33.02 mm ITT CANNON ROHS COMPLIANT unknown EAR99 8536.50.90.50
V70212S205QE
ITT Interconnect Solutions
Check for Price Buy Yes Transferred 4 A 28 V 10000 Cycle(s) SPDT LATCHED SLIDE SWITCH SCREW DRIVER SLOT 10.1A@125VAC 4A@28VDC 10.1 A 125 V e4 -30 °C 85 °C PANEL MOUNT NO Silver (Ag) QUICK CONNECT 19.05 mm 13.72 mm 33.02 mm ITT CANNON ROHS COMPLIANT unknown EAR99 8536.50.90.50