Parametric results for: V62/06635-01XE under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: v620663501xe
Select parts from the table below to compare.
Compare
Compare
V62/06635-01XE
Texas Instruments
Check for Price Buy Yes Yes Active 3.3 V 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER ALSO OPERATES AT 5V SUPPLY NO 1 µA EIA-232-F; TIA-232-F; V.28 2 5 V 1.6 mA TRUE 2 mA 3.6 V 3 V 3.6 V 3 V YES MILITARY R-PDSO-G20 Not Qualified e4 1 125 °C -55 °C 260 30 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 7.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SSOP SSOP, SSOP20,.3 20 compliant EAR99 8542.39.00.01