Filter Your Search
1 - 10 of 17 results
|
V480LA10CPX1347
Littelfuse Inc
|
Check for Price | Yes | Active | METAL OXIDE | VARISTOR | 480 V | 95 J | THROUGH HOLE MOUNT | 125 °C | NO | CECC42201-006, CSA, VDE | 150 °C | -55 °C | 2 | Bulk | RADIAL | WIRE | 12.5 mm | 12.5 mm | 11 mm | LITTELFUSE INC | RADIAL LEADED | unknown | EAR99 | 8533.40.40.00 | Radial | |||||||||
|
V480LA10CP
Littelfuse Inc
|
Check for Price | Yes | Active | METAL OXIDE | VARISTOR | 480 V | 95 J | THROUGH HOLE MOUNT | 85 °C | NO | CECC; CUL; IEC; VDE; UL | 125 °C | -55 °C | 2 | Bulk | RADIAL | WIRE | 16 mm | 12.5 mm | 11 mm | LITTELFUSE INC | RADIAL LEADED | unknown | EAR99 | 8533.40.40.00 | Radial | LITTELFUSE | ||||||||
|
V480LA10
Intersil Corporation
|
Check for Price | No | Obsolete | METAL OXIDE FILM | VARISTOR | 480 V | 60 J | THROUGH HOLE MOUNT | NO | 640 V | e0 | Tin/Lead (Sn/Pb) | INTERSIL CORP | not_compliant | EAR99 | 8533.40.40.00 | Radial | ||||||||||||||||||
|
V480LA10X1347
Littelfuse Inc
|
Check for Price | No | Obsolete | 400 mW | METAL OXIDE FILM | VARISTOR | 480 V | 60 J | THROUGH HOLE MOUNT | 85 °C | NO | 640 V | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin/Lead (Sn/Pb) | RADIAL | WIRE | LITTELFUSE INC | Radial, | unknown | EAR99 | 8533.40.40.00 | Radial | ||||||||
|
V480LA10PX10
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | VARISTOR | 480 V | 60 J | THROUGH HOLE MOUNT | NO | 640 V | e3 | 85 °C | -55 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | |||||||||||
|
V480LA10PX2855
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 400 mW | METAL OXIDE FILM | VARISTOR | 480 V | 60 J | THROUGH HOLE MOUNT | 85 °C | NO | 640 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | TIN OVER NICKEL | RADIAL | WIRE | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Radial | LITTELFUSE | ||||||
|
V480LA10X10
Littelfuse Inc
|
Check for Price | No | Obsolete | METAL OXIDE FILM | VARISTOR | 480 V | 60 J | THROUGH HOLE MOUNT | NO | 640 V | e0 | 85 °C | -55 °C | 2 | DISK PACKAGE | BULK | TIN LEAD | RADIAL | WIRE | LITTELFUSE INC | RADIAL LEADED | unknown | EAR99 | 8533.40.40.00 | Radial | ||||||||||
|
V480LA10CPX2855
Littelfuse Inc
|
Check for Price | Yes | Active | VARISTOR | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | |||||||||||||||||||||||||||
|
V480LA10P
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | METAL OXIDE | VARISTOR | 480 V | 60 J | THROUGH HOLE MOUNT | 85 °C | NO | 640 V | e3 | CECC; CUL; UL; VDE | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | MATTE TIN | RADIAL | WIRE | 17 mm | 12.5 mm | 7.3 mm | LITTELFUSE INC | RADIAL LEADED | unknown | EAR99 | 8533.40.40.00 | Radial | LITTELFUSE | |||
|
V480LA10
Littelfuse Inc
|
Check for Price | No | Obsolete | 400 mW | METAL OXIDE FILM | VARISTOR | 480 V | 60 J | THROUGH HOLE MOUNT | 85 °C | NO | 640 V | e0 | CECC42201-006 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin/Lead (Sn/Pb) | RADIAL | WIRE | LITTELFUSE INC | RADIAL LEADED | unknown | EAR99 | 8533.40.40.00 | Radial |