Filter Your Search
1 - 4 of 4 results
|
V3-19M
Honeywell Sensing and Control
|
$11.5504 Buy | Yes | Yes | Active | SNAP ACTING/LIMIT SWITCH | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||
|
V3-19
Honeywell Sensing and Control
|
$13.1821 Buy | Yes | Yes | Active | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLASTIC PLUNGER | 15.1A@250VAC | .5A@125VDC | 15.1 A | 250 V | 3.89 N | 1.19 mm | PANEL MOUNT | 2.21 mm | NO | SOLDER | 10.16 mm | 15.88 mm | 27.79 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | ||||||||||
|
V3-1901-D8
Honeywell Sensing and Control
|
Check for Price Buy | Active | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLASTIC PLUNGER | 15.1A@250VAC | 15.1 A | 250 V | 3.89 N | 1.19 mm | PANEL MOUNT | 2.21 mm | NO | SOLDER | 10.16 mm | 15.88 mm | 27.79 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||
|
V319MF
Varta
|
Check for Price Buy | Active | VARTA MICROBATTERY GMBH | compliant | 3A991.J.1 | 8506.40.10.00 | SILVER OXIDE | PRIMARY | 0.021 Ah | 5.8 mm | 2.66 mm | BUTTON(-), FLAT(+) | 1.55 V | 0.29 g |